Cofra Black Insole 7 Unisex
- RS Stock No.:
- 270-8316
- Mfr. Part No.:
- 13070-N00.W40
- Brand:
- Cofra
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-8316
- Mfr. Part No.:
- 13070-N00.W40
- Brand:
- Cofra
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Insole | |
| Material | Nitrile Rubber (NBR), EVA | |
| Size UK | 7 | |
| Colour | Black | |
| Gender | Unisex | |
| Size EU | 41 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Insole | ||
Material Nitrile Rubber (NBR), EVA | ||
Size UK 7 | ||
Colour Black | ||
Gender Unisex | ||
Size EU 41 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Related links
- Cofra Black Insole 7 Unisex
- Cofra NEW ELECTRICAL Black Non-Metallic Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- Cofra BRIMIR S7S CI SC HRO FO SR Black Non-Metal Toe Capped Unisex Safety Boots 7 EN ISO 20345:2011
- Cofra CREGAN S3S CI FO SR Unisex Black Aluminium Safety Shoes EU 40
- Cofra STIGE WHITE S2 FO SR Men's White Non-Metal Safety Shoes EU 40
- Cofra Black Insole 5 Unisex
- Cofra Black Insole 6 Unisex
- Cofra Black Insole 11 Unisex
