Blundstone Black, Sky Blue Insole 12 Men's
- RS Stock No.:
- 831-857
- Mfr. Part No.:
- FBEDROTO120
- Brand:
- Blundstone
N
This image is representative of the product range
Subtotal (1 unit)*
$24.95
(exc. GST)
$27.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.95 |
*price indicative
- RS Stock No.:
- 831-857
- Mfr. Part No.:
- FBEDROTO120
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Insole | |
| Size UK | 12 | |
| Colour | Black, Sky Blue | |
| Gender | Men | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Insole | ||
Size UK 12 | ||
Colour Black, Sky Blue | ||
Gender Men | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
