Subtotal (1 pair)*
$25.05
(exc. GST)
$27.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $25.05 |
*price indicative
- RS Stock No.:
- 144-285
- Mfr. Part No.:
- 0186AG36/37
- Brand:
- JLF Pro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JLF Pro | |
| Product Type | Insole | |
| Material | 100% Polyester | |
| Colour | Green | |
| Standards/Approvals | ISO 20344:2011 §7.2, ISO 20344:2011 §6.12, ISO 20344 §5.1 | |
| Select all | ||
|---|---|---|
Brand JLF Pro | ||
Product Type Insole | ||
Material 100% Polyester | ||
Colour Green | ||
Standards/Approvals ISO 20344:2011 §7.2, ISO 20344:2011 §6.12, ISO 20344 §5.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The JLF Pro Insole features an exclusive S3F hygiene treatment that prevents odors and inhibits the growth of bacteria and fungi, reducing the risk of athlete's foot. Its heel cup and gel capsule offer optimal shock absorption, alleviating heel pain and enhancing foot support. Additionally, this insole is antistatic, protecting against the accumulation of electrostatic charges in potentially explosive environments, making it ideal for use with antistatic clothing and footwear, even during extended wear.
Optimum foot support
Anti odor
PU foam made of 80% recycled materials
