Subtotal (1 pair)*
$13.62
(exc. GST)
$14.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $13.62 |
*price indicative
- RS Stock No.:
- 144-205
- Mfr. Part No.:
- 0183AG40/41
- Brand:
- JLF Pro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JLF Pro | |
| Product Type | Insole | |
| Material | Polyurethane, Polyester | |
| Colour | Light Blue | |
| Standards/Approvals | ISO 20344:2011 §7.2 ISO 20344:2011 §6.12 20344 §5.10 | |
| Select all | ||
|---|---|---|
Brand JLF Pro | ||
Product Type Insole | ||
Material Polyurethane, Polyester | ||
Colour Light Blue | ||
Standards/Approvals ISO 20344:2011 §7.2 ISO 20344:2011 §6.12 20344 §5.10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The JLF Pro Insole is specially designed to promote a healthy environment within safety shoes. With its exclusive S3F hygiene treatment, it prevents odors and inhibits the growth of bacteria and fungi that can cause athlete's foot, ensuring optimal foot hygiene. Additionally, it features an antistatic design to protect against the accumulation of electrostatic charges in explosive environments, making it ideal for use with antistatic clothing and footwear. Its ergonomic design provides excellent support for the foot, enhancing overall comfort.
Anatomical
Ultra strong and absorbent capacity
PU foam made of 80% recycled materials
