JLF Pro Brown, Black Insole

Subtotal (1 pair)*

$20.26

(exc. GST)

$22.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$20.26

*price indicative

RS Stock No.:
144-198
Mfr. Part No.:
0093AG44/45
Brand:
JLF Pro
Find similar products by selecting one or more attributes.
Select all

Brand

JLF Pro

Product Type

Insole

Material

100% Polyester

Colour

Brown, Black

Standards/Approvals

ISO 20344:2011 §7.2 ISO 20344:2011 §6.12 20344 §5.10

RoHS Status: Exempt

COO (Country of Origin):
TH
The JLF Pro Insole is designed for optimal comfort and support, featuring perforated EVA foam inserts at the metatarsal support points for a rebound effect. A Poron insert helps distribute pressure and reduce shock and vibration to the heel. The microfibre surface is soft, ventilated, abrasion resistant, and absorbent. Additionally, it includes an exclusive hygiene treatment with the S3F process. This insole is also compatible with antistatic clothing or footwear, maintaining the electrical properties of the footwear.

Antistatic

Anatomical and anti odour

PU foam made of 80% recycled materials and more breathable insole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy