Jalas Black, Beige Insole 7

Subtotal (1 pair)*

$67.20

(exc. GST)

$73.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$67.20

*price indicative

RS Stock No.:
128-270
Mfr. Part No.:
8218-41
Brand:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Product Type

Insole

Size UK

7

Colour

Black, Beige

Size EU

41

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Ejendals Limited Insole features a combination of soft EVA, polyester based electro conductive thread, and leather, designed for optimal comfort and functionality. It includes double shock absorption zones in PORON XRD for superior cushioning and impact protection.

Breathable

Extra comfortable

ESD approved

Perforated front section

Ergonomically shaped

Anatomically designed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy