Subtotal (1 pair)*
$66.83
(exc. GST)
$73.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $66.83 |
*price indicative
- RS Stock No.:
- 128-074
- Mfr. Part No.:
- 8304-44
- Brand:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Insole | |
| Size UK | 10 | |
| Colour | Yellow, Black | |
| Size EU | 44 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Insole | ||
Size UK 10 | ||
Colour Yellow, Black | ||
Size EU 44 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ejendals Limited Comfortable soft insoles with multiple layers working together. Soft Blue Foam interlayer adds extra comfort and softness to the steps. EVA base layer for added flexibility and convenience of use. PORON XRD is soft and shock absorbing material that is activated and hardens under the influence of shocks. Soft textile to absorb moisture from your feet. Air holes and air channels improve breathability.
Breathable
ESD approved
Perforated front section
Anatomically designed
Approved for use in all JALAS protective shoes
