Facom Insertion & Extraction Tool, Contact size 3/8 in
- RS Stock No.:
- 235-0888
- Mfr. Part No.:
- DM.FR2
- Brand:
- Facom
Subtotal (1 unit)*
$329.33
(exc. GST)
$362.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $329.33 |
*price indicative
- RS Stock No.:
- 235-0888
- Mfr. Part No.:
- DM.FR2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Insertion & Extraction Tool | |
| Contact Size | 3/8 in | |
| Tip Width | 9.53 mm | |
| For Use With | Multi-Jet 1.3 And 1.9 Diesel Engines In Fiat And Opel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Insertion & Extraction Tool | ||
Contact Size 3/8 in | ||
Tip Width 9.53 mm | ||
For Use With Multi-Jet 1.3 And 1.9 Diesel Engines In Fiat And Opel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom diesel filter fitting and removal tool has filter holder wrench with 3/8 inch square bit and filter holder support for lock grip.
For multi-jet 1.3 and 1.9 diesel engines in Fiat and Opel
Allows retightening at the original torque value
Related links
- Facom Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 12.7 mm
- Facom Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 12.7 mm
- Molex Crimp Extraction Tool Crimp Contact Contact size 3 mm
- TE Connectivity Crimp Extraction Tool Extraction Tool Contact, Contact size 20/12 AWG
- Facom Extraction Tool Extraction Tool Contact, Contact size M14
- TE Connectivity Crimp Extraction Tool Receptacle Contact Contact size 3 mm
- TE Connectivity Crimp Extraction Tool Plug Socket Contact Contact size
- Molex Insertion & Extraction Tool Insertion Tool Contact, Contact size 0.093 in
