BETA Extraction Tool, 1580/8I Series, Extraction Tool Contact

Subtotal (1 unit)*

$777.56

(exc. GST)

$855.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$777.56

*price indicative

RS Stock No.:
225-7257
Mfr. Part No.:
1580GL/8C
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Extraction Tool

Sub Type

Extraction Tool

Series

1580/8I

Overall Length

500mm

Tip Width

50 mm

Tip Length

500mm

For Use With

1580/8I

Standards/Approvals

No

RoHS Status: Exempt

The BETA loose leg from long series is use for pullers item 1580/8I.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy