TE Connectivity Extraction Tool, 457241 Series, Extraction Tool Contact
- RS Stock No.:
- 815-156
- Mfr. Part No.:
- 457241-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-156
- Mfr. Part No.:
- 457241-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Extraction Tool | |
| Product Type | Extraction Tool | |
| Series | 457241 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Extraction Tool | ||
Product Type Extraction Tool | ||
Series 457241 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE CONNECTIVITY extraction tool is designed for precise and efficient disconnection of contacts from connectors. Its robust construction ensures reliability during use, catering to professionals demanding high performance in various environments.
EU RoHS Directive 2011/65/EU compliant, ensuring adherence to environmental standards
Low halogen content, with bromine, chlorine, and fluorine levels below 900 ppm per homogeneous material
Does not contain REACH SVHC, confirming safety against hazardous substances
Not reviewed for solder process capability, maintaining simplicity in usage
Related links
- TE Connectivity Extraction Tool Extraction Tool Contact
- TE Connectivity Extraction Tool Extraction Tool Contact
- TE Connectivity Extraction Tool Extraction Tool Contact
- TE Connectivity Extraction Tool Extraction Tool Contact, Contact size 2.5 mm
- TE Connectivity Extraction Tool Extraction Tool Contact
- TE Connectivity Extraction Tool Extraction Tool Contact
- TE Connectivity Extraction Tool Receptacle Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Extraction Tool Contact, Contact size 3.13 mm
