TE Connectivity Extraction Tool, 843477 Series
- RS Stock No.:
- 785-715
- Mfr. Part No.:
- 843477-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$509.34
(exc. GST)
$560.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $509.34 |
*price indicative
- RS Stock No.:
- 785-715
- Mfr. Part No.:
- 843477-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Extraction Tool | |
| Series | 843477 | |
| Tip Width | 0.81 mm | |
| Tip Length | 1.27mm | |
| For Use With | Tandem Spring | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Extraction Tool | ||
Series 843477 | ||
Tip Width 0.81 mm | ||
Tip Length 1.27mm | ||
For Use With Tandem Spring | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity extraction tool is designed to facilitate the reset of connections. This essential tool ensures precision and reliability during the extraction process, making it a VITAL addition to any toolkit.
Compliant with EU RoHS Directive 2011/65/EU, ensuring environmental safety
Out of scope for EU ELV Directive 2000/53/EC, allowing wider application
Low Halogen content with minimal harmful substances per homogenous material
Reliable and user-friendly design enhances extraction efficiency
Not reviewed for solder process capability, prioritising use and functionality
Related links
- TE Connectivity Insertion & Extraction Tool Tool Contact
- TE Connectivity Extraction Tool Extraction Tool Contact
- TE Connectivity Extraction Tool Contact size 16.58 mm
- TE Connectivity Extraction Tool Pin Contact Contact size 14
- TE Connectivity Extraction Tool Receptacle Contact Contact size 1.2 mm
- TE Connectivity Extraction Tool MQS Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Receptacle Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Receptacle Contact, Extraction Tool Contact
