Zilog Z0853006VSG, IO Controller, 44-Pin PLCC
- RS Stock No.:
- 625-8384
- Mfr. Part No.:
- Z0853006VSG
- Brand:
- Zilog
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 625-8384
- Mfr. Part No.:
- Z0853006VSG
- Brand:
- Zilog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zilog | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 44 | |
| Dimensions | 16.66 x 16.66 x 3.86mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Zilog | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 44 | ||
Dimensions 16.66 x 16.66 x 3.86mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
