Subtotal (1 box of 8 units)*
$46.72
(exc. GST)
$51.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $46.72 | $5.84 |
*price indicative
- RS Stock No.:
- 885-069
- Mfr. Part No.:
- 2198778
- Brand:
- Sharpie
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharpie | |
| Product Type | Ink Pen | |
| Sub Type | Pen | |
| Tip Thickness | 700μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sharpie | ||
Product Type Ink Pen | ||
Sub Type Pen | ||
Tip Thickness 700μm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Sharpie gel pen delivers a high-performance writing experience with its Advanced gel ink. It offers unparalleled control and precision, making it Ideal for various writing tasks.
Features no smear and no bleed technology for clean writing
Offers intensely bold colours for vivid and striking text
Designed with a contoured rubber grip for comfortable handling
Showcases a sleek design and matte finish for a professional appearance
