Detectamet Detectable Retractable Pen Red

Subtotal (1 pack of 50 units)*

$152.32

(exc. GST)

$167.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$152.32$3.046

*price indicative

RS Stock No.:
665-541
Mfr. Part No.:
104-I03-C11-PA01
Brand:
Detectamet
Find similar products by selecting one or more attributes.
Select all

Brand

Detectamet

Product Type

Detectable Retractable Pen

Ink Colour

Red

Sub Type

Retractable Pen

Standards/Approvals

Commission Regulation (EU) No 10/2011, Council of Europe Resolution AP 89/1, EN71-3 Toy Regulation, Regulation 1183/2012, Regulation 1282/2011, Regulation (EC) no. 1935/2004, Regulation (EC) no. 2023/2006, US FDA 21 CFR 177.1520

RoHS Status: Exempt

COO (Country of Origin):
GB
The Detectamet Blue Elephant retractable pen with standard ink, designed for contamination-sensitive environments like food production and pharmaceuticals. It features a fully metal and X-ray detectable body and ink cartridge, made from EU and FDA-approved polymer. With a shatterproof build and refillable design, it offers durability, traceability, and compliance in high-risk zones.

Red colour ink

Clip style housing

Triangular textured surface for enhanced grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy