Edding Red Fineliner Pen, 0.3 mm Tip Size
- RS Stock No.:
- 526-117
- Mfr. Part No.:
- 55-002
- Brand:
- Edding
Price Each**
$4.17
(exc. GST)
$4.59
(inc. GST)
71 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $4.17 |
**price indicative
Related links
- Edding Blue Fineliner Pen, 0.3 mm Tip Size
- Edding Black Fineliner Pen, 0.3 mm Tip Size
- BIC Red Ball Point Pen, 0.3 mm Tip Size
- BIC Green Ball Point Pen, 0.3 mm Tip Size
- Edding Black Technical Pen, 0.35 mm Tip Size
- Edding Black Technical Pen Set 0.3 mm 0.7 mm Tip Size
- Edding Red 10mm Broad Tip Paint Marker Pen for use with Metal
- Edding Red 2 → 4mm Medium Tip Paint Marker Pen for use with Glass...