Facom DX.T100PB Infrared Thermometer, -60°C Min, +625°C Max, °C Measurements
- RS Stock No.:
- 235-0908
- Mfr. Part No.:
- DX.T100PB
- Brand:
- Facom
Subtotal (1 unit)**
$290.24
(exc. GST)
$319.26
(inc. GST)
9 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $290.24 |
**price indicative
- RS Stock No.:
- 235-0908
- Mfr. Part No.:
- DX.T100PB
- Brand:
- Facom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Facom | |
Absolute Maximum Temperature Measurement | +625°C | |
Temperature Scale | Centigrade | |
Suitable for Body Measurement | No | |
Distance to Spot Ratio | 16:1 | |
Absolute Minimum Temperature Measurement | -60°C | |
Emissivity | Adjustable | |
Model Number p | DX.T100PB | |
Data Storage | No | |
Length | 132mm | |
Dimensions | 132 x 146. 49mm | |
Weight | 228g | |
Select all | ||
---|---|---|
Brand Facom | ||
Absolute Maximum Temperature Measurement +625°C | ||
Temperature Scale Centigrade | ||
Suitable for Body Measurement No | ||
Distance to Spot Ratio 16:1 | ||
Absolute Minimum Temperature Measurement -60°C | ||
Emissivity Adjustable | ||
Model Number p DX.T100PB | ||
Data Storage No | ||
Length 132mm | ||
Dimensions 132 x 146. 49mm | ||
Weight 228g | ||
Related links
- SKF TKTL 11 Infrared Thermometer +625°C Max °C and °F Measurements
- RS PRO Infrared Thermometer +60°C Max °C and °F Measurements
- Chauvin Arnoux CA 1864 Infrared Thermometer +1000°C Max °C Measurements
- RS PRO RSIR-95 Infrared Thermometer +280°C Max °C Measurements
- Testo 826-T4 Infrared Thermometer +300°C Max °C Measurements
- RS PRO RS-8806S Forehead Infrared Thermometer +60°C Max °C and °F Measurements
- Schneider Electric IMT23207 IR Thermometer +520°C Max, °C Measurements
- NEUTRAL DT-8806 Forehead Infrared Thermometer +60°C Max °C and °F Measurements