Recently searched

    Chauvin Arnoux CA 1866 Infrared Thermometer, -50°C Min, +1000°C Max, ±1.5 °C Accuracy, °C Measurements

    Subtotal (1 unit)**

    $761.85

    (exc. GST)

    $838.03

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$761.85

    **price indicative

    RS Stock No.:
    229-8960
    Mfr. Part No.:
    P01651814
    Brand:
    Chauvin Arnoux
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Chauvin Arnoux

    Absolute Maximum Temperature Measurement

    +1000°C

    Temperature Scale

    Centigrade

    Suitable for Body Measurement

    No

    Best Accuracy

    ±1.5 °C

    Absolute Minimum Temperature Measurement

    -50°C

    Distance to Spot Ratio

    50:1

    Emissivity

    0.1 → 1, Adjustable

    Model Number p

    CA 1866

    Dimensions

    230 x 100 x 56mm

    Weight

    290g

    Related links