Clipsal Electrical, 56 IP56, IP66 Grey Panel Mount 3P + N + E Industrial Power Socket, Rated At 32A, 500 V
- RS Stock No.:
- 816-3948
- Mfr. Part No.:
- 56C432-GY
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 15/05/2024
Added
Price (ex. GST) Each
$544.97
(exc. GST)
$599.47
(inc. GST)
Units | Per unit |
1 + | $544.97 |
- RS Stock No.:
- 816-3948
- Mfr. Part No.:
- 56C432-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
IP66 Industrial Switch Socket Outlets
IP66 industrial rated surface mounted sockets featuring hinged lid and rotary switch. Complies to Australian/ New Zealand standards. High pressure gaskets also available for 1600psi wash down applications.
The 56 Series Switched Socket Outlet - 32A - 4 Pin - 3 Pole Switch - 500V - Grey has a part number of 56C432-GY, and is part of the Clipsal - 56 Series range of products by Clipsal by Schneider Electric. Measuring at 11.5CM tall, 10.5CM wide, 20.8CM deep, and has a weight of 1.095KG. The barcode of this product is 9311554198534.
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 500 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | 56 |
IP Rating | IP56, IP66 |
Colour | Grey |
Cable CSA | 3 x 6mm² |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
Low Voltage | Yes |