MENNEKES Yellow Industrial Power, 110 V
- RS Stock No.:
- 111-5504
- Mfr. Part No.:
- 7108795
- Brand:
- MENNEKES
Bulk discount available
Subtotal (1 unit)**
$1,443.04
(exc. GST)
$1,587.34
(inc. GST)
On back order for despatch 11/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $1,443.04 |
5 + | $1,298.72 |
**price indicative
- RS Stock No.:
- 111-5504
- Mfr. Part No.:
- 7108795
- Brand:
- MENNEKES
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MENNEKES | |
Voltage Rating | 110 V | |
Colour | Yellow | |
Select all | ||
---|---|---|
Brand MENNEKES | ||
Voltage Rating 110 V | ||
Colour Yellow | ||
Related links
- MENNEKES Yellow Industrial Power, 110 → 130 V
- MENNEKES Rated At 16A, 110 V
- MENNEKES Rated At 32A, 110 V
- MENNEKES IP44 Yellow Wall Mount 3P Right Angle Industrial Power Plug 110 V
- Scame IP66 Rated At 32A, 110 V
- Scame IP66 Rated At 16A, 110 V
- Scame IP44 Yellow Wall Mount 2P + E Right Angle Industrial Power...
- ABB Rated At 16A, 110 V