Hirschmann, ST IP54 Grey Cable Mount 4 + PE Industrial Power Plug, Rated At 10A, 250 V, 400 V
- RS Stock No.:
- 612-8839
- Mfr. Part No.:
- 934442106 STAS 4 N grau
- Brand:
- Hirschmann
Available for back order.
Price (ex. GST) Each
$18.52
(exc. GST)
$20.37
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $18.52 |
10 - 24 | $17.87 |
25 + | $17.04 |
- RS Stock No.:
- 612-8839
- Mfr. Part No.:
- 934442106 STAS 4 N grau
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Belden Hirschmann Industrial Power Connector, PA Housing, 6 to 10mm Cable Diameter - ST Series - 934442106 STAS 4 N grau
Keep equipment linked to your electrical supply with this industrial power connector from Belden Hirschmann. The sturdy male plug is built to withstand dust and vibration, making it just what you need to reliably hook up moving machinery. Its PA housing withstands wear and UV radiation, so you can be sure it won't age prematurely in harsh operating conditions. As this connector is compatible with cables ranging in diameter between 6 and 10mm, it's a versatile option.
Features & Benefits
IP54-rated housing is protected against dust and water sprays from any direction
Screw terminals for simple wiring
Copper zinc contacts support optimal electrical flow
Screw terminals for simple wiring
Copper zinc contacts support optimal electrical flow
Applications
Security systems
Automotive manufacturing
Medical centres
Industrial automation
Automotive manufacturing
Medical centres
Industrial automation
Does this power connector come with strain relief?
Yes, integral strain relief on this product helps to ensure there's little chance of it cracking when its power cord is bent.
ST Series
Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with or without internal strain relief and panel and surface mount connectors come with rubber sealing gaskets. All connectors are protected to IP54 when plugged together using the security clip.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Plug |
Pole Format | 4 + PE |
Number of Sockets | 1 |
Voltage Rating | 250 V dc, 400 V ac |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP54 |
Series | ST |
Colour | Grey |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +90°C |
Related links
- Hirschmann, ST IP54 Grey Cable Mount 4+PE Industrial Power Socket,...
- Hirschmann, ST IP54 Grey Cable Mount 4P + E Industrial Power...
- Hirschmann, ST IP54 Black Cable Mount 4P + E Industrial Power...
- Hirschmann, ST IP54 Grey Cable Mount 2P + E Industrial Power Plug,...
- Hirschmann, ST IP54 Black Cable Mount 3 + PE Industrial Power...
- Hirschmann, ST IP54 Grey Cable Mount 3 + PE Industrial Power...
- Hirschmann, ST IP54 Grey Cable Mount 3P + E Industrial Power Plug,...
- Hirschmann, ST IP54 Grey Rear Mount 5 + PE Industrial Power Plug,...