- RS Stock No.:
- 197-2700
- Mfr. Part No.:
- 6181 STAS 200 V0 grau
- Brand:
- Hirschmann
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.98
(exc. GST)
$15.38
(inc. GST)
Units | Per unit |
1 - 24 | $13.98 |
25 - 49 | $13.77 |
50 + | $13.47 |
- RS Stock No.:
- 197-2700
- Mfr. Part No.:
- 6181 STAS 200 V0 grau
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
Product Details
Belden Lumberg Automation Industrial Power Connector, Straight Body Orientation, IP54 Rating - ST Series - 6181 STAS 200 V0 grau
Amp up your productivity in the field with the help of this industrial power connector from Belden Lumberg Automation. Thanks to a copper-zinc alloy contact base, you can count on a secure electrical connection. The straight male plug features a 2P+E format to fit the British standard and provide reliable compatibility. Installation is a doddle as it can be cable-mounted directly to your panel. A PG7 cable gland is on hand to provide strain relief and protect wires from stress and damage.
Features & Benefits
• IP54-rated, so stands up to environmental dust, debris and water sprays
• Broad operating temperature range between -30°C and +90°C means it performs in challenging conditions
• Broad operating temperature range between -30°C and +90°C means it performs in challenging conditions
Applications
• Industrial manufacturing
• Construction sites
• Mechanical workshops
• Construction sites
• Mechanical workshops
What voltage rating does this connector have?
The unit has a voltage rating of 230V and current rating of 16A (AC) or 6A (DC), making it compatible with commonly used equipment.
Specifications
Attribute | Value |
---|---|
Current Rating | 16 A, 6A |
Plug/Socket | Plug |
Pole Format | 2P + E |
Input Plug Format | 2P+E |
Voltage Rating | 230 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
IP Rating | IP54 |
Series | ST |
Cable CSA | 0.25 → 1.5mm² |
Colour | Grey |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +90°C |
Related links
- Industrial Power Connectors
- MENNEKES Grey Industrial Power, 400 V
- Siemens, 6XV IP68 Industrial Power Plug
- MENNEKES Blue Industrial Power, 230 V
- MENNEKES Yellow Industrial Power, 110 → 130 V
- Siemens Industrial Power, Rated At 30A
- Siemens, 6FX Screw 15P Industrial Power Socket No
- MENNEKES Yellow Industrial Power, 110 V