Hirschmann, ST IP54 Grey Rear Mount 3 + PE Industrial Power Plug, Rated At 16A, 400 V
- RS Stock No.:
- 197-2607
- Mfr. Part No.:
- 932145206 STASEI 3 N V0
- Brand:
- Hirschmann
114 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$11.96
(exc. GST)
$13.16
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 100 | $11.96 | $1,196.00 |
200 - 300 | $11.661 | $1,166.10 |
400 + | $11.482 | $1,148.20 |
*price indicative
- RS Stock No.:
- 197-2607
- Mfr. Part No.:
- 932145206 STASEI 3 N V0
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Belden ST series, straight front mount male rectangular receptacle power connector with flange and has 3-pin+PE contacts. It has an electrical voltage rating of 400V AC/230V DC and a current rating of 16A AC/10A DC.
Grey housing
Contact base material is CuZn
Operating Temperature is -30°C to +90°C
Contact base material is CuZn
Operating Temperature is -30°C to +90°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3 + PE |
Voltage Rating | 400 V |
Mounting Type | Rear Mount |
Body Orientation | Straight |
Series | ST |
IP Rating | IP54 |
Colour | Grey |
Related links
- Hirschmann, ST IP54 Grey Rear Mount 3 + PE Industrial Power Plug,...
- Hirschmann, ST IP54 Grey Rear Mount 5 + PE Industrial Power Plug,...
- Hirschmann, ST IP54 Grey Cable Mount 3 + PE Industrial Power...
- Hirschmann, ST IP54 Grey Panel Mount 3P Industrial Power Socket,...
- Hirschmann, ST IP54 Grey Cable Mount 3P + E Industrial Power...
- Hirschmann, ST IP54 Grey Cable Mount 3P + E Industrial Power Plug,...
- Hirschmann, ST IP54 Black Cable Mount 3 + PE Industrial Power...
- Hirschmann, ST IP54 Black Cable Mount 4P + E Industrial Power...