Hirschmann, ST IP54 Grey Cable Mount Industrial Power Socket, Rated At 10A, 250 V, 400 V
- RS Stock No.:
- 612-8823
- Mfr. Part No.:
- 932533106 STAK 4
- Brand:
- Hirschmann
206 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$19.48
(exc. GST)
$21.43
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $19.48 |
10 - 49 | $19.22 |
50 + | $18.72 |
- RS Stock No.:
- 612-8823
- Mfr. Part No.:
- 932533106 STAK 4
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Hirschmann Series ST Industrial Power Connector, Current Rating 10A, Grey - 932533106 STAK 4
This industrial power connector from Hirschmann is a reliable and efficient solution for various applications. With a current rating of 10A and voltage rating of 250V/400V, it is ideal for high temperature environments, ranging from -30°C to +90°C.
Features & Benefits
• Straight body orientation allows for easy installation
• Female cable mount socket for convenient usage
• Screw termination method ensures secure connections
• Suitable for a wide range of industrial applications
• Grey colour for a sleek and professional look
• Compact design with 4 contacts + PE for efficient power transmission
• Female cable mount socket for convenient usage
• Screw termination method ensures secure connections
• Suitable for a wide range of industrial applications
• Grey colour for a sleek and professional look
• Compact design with 4 contacts + PE for efficient power transmission
Applications
• Ideal for use in automation and control systems
• Can be used for electrical and mechanical equipment
• Suitable for power distribution in industrial settings
• Can be used for electrical and mechanical equipment
• Suitable for power distribution in industrial settings
Can it withstand high temperatures?
This industrial power connector is designed to operate in temperatures ranging from -30°C to +90°C, making it suitable for various industrial environments.
Will it provide a secure connection?
With a screw termination method, this connector ensures a reliable and stable connection for your power transmission needs.
Is it suitable for automation systems?
Yes, this industrial power connector is ideal for automation systems, offering a reliable solution for power distribution.
Can it handle different cable diameters?
The STAK 4 grey connector is compatible with cable diameters ranging from 6mm to 10mm, providing versatility for various applications.
Is it easy to install?
Yes, the cable mount socket and screw termination method make installation quick and straightforward, ensuring efficient setup for your industrial needs.
ST Series
Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with or without internal strain relief and panel and surface mount connectors come with rubber sealing gaskets. All connectors are protected to IP54 when plugged together using the security clip.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Socket |
Number of Sockets | 1 |
Voltage Rating | 250 V dc, 400 V ac |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | ST |
IP Rating | IP54 |
Colour | Grey |
Cable CSA | 1.5mm² |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +90°C |
Related links
- Hirschmann, ST IP54 Grey Cable Mount 4P + E Industrial Power...
- Hirschmann, ST IP54 Grey Cable Mount 4+PE Industrial Power Socket,...
- Hirschmann, ST IP54 Black, Grey Cable Mount 3P + E Heavy Duty...
- Hirschmann, ST IP54 Grey Cable Mount 3 + PE Industrial Power...
- Hirschmann, ST IP54 Grey Cable Mount 3P + E Industrial Power...
- Hirschmann, ST IP54 Grey Cable Mount 4 + PE Industrial Power Plug,...
- Hirschmann, ST IP54 Grey Panel Mount 3P + E Industrial Power...
- Hirschmann, ST IP54 Grey Panel Mount 3P Industrial Power Socket,...