- RS Stock No.:
- 197-2618
- Mfr. Part No.:
- 932140406 STAK 3 N V0 grey
- Brand:
- Hirschmann
On back order for despatch 15/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 100)
$11.715
(exc. GST)
$12.887
(inc. GST)
Units | Per unit | Per Pack* |
100 - 100 | $11.715 | $1,171.50 |
200 - 300 | $11.423 | $1,142.30 |
400 + | $11.247 | $1,124.70 |
*price indicative |
- RS Stock No.:
- 197-2618
- Mfr. Part No.:
- 932140406 STAK 3 N V0 grey
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
Product Details
Belden Lumberg Automation Industrial Power Connector, PA Housing, NBR Gasket - ST Series - 932140406 STAK 3 N V0 grey
Need a safe way to energise equipment in the workplace? Choose this industrial power connector from Belden's Lumberg Automation range. It works as a mating link between conductors and machines, ensuring you don't make contact with live wires. The adapter's durable PA housing does double duty by offering impact protection in rugged environments and insulation to keep electrical hazards at bay. Thanks to its screw terminals, you don't need complex tools to link wires to it.
Features & Benefits
• Withstands up to 50 mating cycles, giving you long-lasting performance
• Rated impulse withstand voltage of up to 4kV to handle power spikes without damage
• Rated impulse withstand voltage of up to 4kV to handle power spikes without damage
Applications:
• Furniture factories
• Process and packaging equipment
• Industrial automation
• Process and packaging equipment
• Industrial automation
What's the function of the strain relief on this connector?
The moulded strain relief on this connector prevents the cable linked to it from twisting or bending at angles that could cause damage.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 10 A, 16A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 230 V, 400 V |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Series | ST |
IP Rating | IP54 |
Colour | Grey |
Related links
- Industrial Power Connectors
- MENNEKES Grey Industrial Power, 400 V
- Siemens, 6XV IP68 Industrial Power Plug
- MENNEKES Blue Industrial Power, 230 V
- MENNEKES Yellow Industrial Power, 110 → 130 V
- Siemens Industrial Power, Rated At 30A
- Siemens, 6FX Screw 15P Industrial Power Socket No
- MENNEKES Yellow Industrial Power, 110 V