- RS Stock No.:
- 443-1206
- Mfr. Part No.:
- 56PA532-EO
- Brand:
- Clipsal Electrical
3 In AU stock for next working day delivery
999996 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$166.52
(exc. GST)
$183.17
(inc. GST)
Units | Per unit |
1 + | $166.52 |
- RS Stock No.:
- 443-1206
- Mfr. Part No.:
- 56PA532-EO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
IP66 Industrial Plugs
Industry standard straight and angled IP66 rated plugs available in 3 and 5 pin versions. Complies to Australian/ New Zealand standards.
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 500 V |
Gender | Male |
Body Orientation | Right Angle |
IP Rating | IP66 |
Cable CSA | 9 → 28mm² |
Colour | Grey |
Related links
- Industrial Power Connectors
- MENNEKES Grey Industrial Power, 400 V
- Siemens, 6XV IP68 Industrial Power Plug
- MENNEKES Blue Industrial Power, 230 V
- MENNEKES Yellow Industrial Power, 110 → 130 V
- Siemens Industrial Power, Rated At 30A
- Clipsal Electrical Rated At 32A, 500 V
- MENNEKES Yellow Industrial Power, 110 V