Legrand, Hypra IP44 Red 3P+E Industrial Power Socket, Rated At 16A, 415 V No

Subtotal (1 unit)*

$93.83

(exc. GST)

$103.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.83

*price indicative

RS Stock No.:
266-1065
Mfr. Part No.:
0 521 80
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P+E

Voltage Rating

415 V

Gender

Male

IP Rating

IP44

Series

Hypra

Colour

Red

Phase Inverter

No

COO (Country of Origin):
FR
The Legrand hypra, direct transfer range for martin lunel replacement, it allows martin lunel 10A sockets and surface-mounted sockets to be replaced by simply replacing the front face on a box or on a panel.

Plastic material

Red characteristic color

IP44 protection class

Related links