- RS Stock No.:
- 266-1062
- Mfr. Part No.:
- 0 521 44
- Brand:
- Legrand
On back order for despatch 30/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$236.76
(exc. GST)
$260.44
(inc. GST)
Units | Per unit |
1 + | $236.76 |
- RS Stock No.:
- 266-1062
- Mfr. Part No.:
- 0 521 44
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legrand straight mobile plug for household electrical appliances used in the industrial or tertiary environment.
16A current rating
Screw terminal
Screw terminal
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Gender | Male |
Body Orientation | Straight |
IP Rating | IP44 |
Series | Hypra |
Colour | Red |
Phase Inverter | No |
Related links
- Legrand IP44 Red 3P + N + E Industrial Power Connector Adapter Socket 400 V
- Legrand IP44 Red Cable Mount 3P + E Right Angle Industrial Power Plug 415 V
- Legrand IP40 Black 2P+E Industrial Power Connector Adapter 230 V
- Legrand Rated At 63A, 415 V No
- Legrand Rated At 32A, 415 V No
- Legrand Rated At 16A, 415 V
- Legrand Rated At 16AWith Phase Inverter
- Legrand Rated At 32A, 415 V