- RS Stock No.:
- 231-3423
- Mfr. Part No.:
- 67P316/6
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 22/05/2024
Added
Price (ex. GST) Each
$402.68
(exc. GST)
$442.95
(inc. GST)
Units | Per unit |
1 + | $402.68 |
- RS Stock No.:
- 231-3423
- Mfr. Part No.:
- 67P316/6
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical Socket-outlet has 230V supply voltage and 16A current. The device has green premium product.
Rated current 16 A
Duration 6 h
Duration 6 h
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Body Orientation | Straight |
Series | Series 67 |
IP Rating | IP67 |