Clipsal Electrical, 56 Series IP66 Orange Surface Mount 1P + N + E Angled Closure Plug, Rated At 20A, 250 V
- RS Stock No.:
- 231-3295
- Mfr. Part No.:
- 56PA320-RO
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 13/08/2024
Price (ex. GST) Each
$158.67
(exc. GST)
$174.54
(inc. GST)
Units | Per unit |
---|---|
1 + | $158.67 |
- RS Stock No.:
- 231-3295
- Mfr. Part No.:
- 56PA320-RO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NZ
Product Details
The Clipsal Electrical range of product series 56 component type is plug, developed for power supply. Rated current is 20 A and rated operational voltage 250 V AC.
Green Premium product
Mercury free
3 Pin
Mercury free
3 Pin
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Plug/Socket | Plug |
Pole Format | 1P + N + E |
Voltage Rating | 250 V |
Mounting Type | Surface Mount |
Body Orientation | Angled |
IP Rating | IP66 |
Series | 56 Series |
Colour | Orange |
Related links
- Clipsal Electrical, 56 Series IP66 Orange Surface Mount 1P + N + E...
- Clipsal Electrical, 56 Series IP66 Orange Cable Mount 1P + N + E...
- Clipsal Electrical, 56 Series IP66 Orange Surface Mount 3P + N + E...
- Clipsal Electrical, 56 Series IP66 Orange Surface Mount 1P + N + E...
- Clipsal Electrical, 56 Series IP66 Orange Surface Mount 1P + N + E...
- Clipsal Electrical, 56 Series IP66 Orange Surface Mount 3P + E...
- Clipsal Electrical, 56 Series IP66 Orange Surface Mount 3P + N + E...
- Clipsal Electrical, 56 Series IP66 Orange Surface Mount 3P + N + E...