- RS Stock No.:
- 214-1950
- Mfr. Part No.:
- EY56C332
- Brand:
- Schneider Electric
Stocked by manufacturer – available for delivery 21/05/2024
Added
Price (ex. GST) Each
$202.82
(exc. GST)
$223.10
(inc. GST)
Units | Per unit |
1 + | $202.82 |
- RS Stock No.:
- 214-1950
- Mfr. Part No.:
- EY56C332
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Easy56 Switched Socket - 3 Pin - 32A - 250V has a part number of EY56C332, and is part of the Easy56 range of products by Schneider Electric. Measuring at 115MM tall, 105MM wide, 206MM deep, and has a weight of 917.6G. The barcode of this product is 9311554782733.
The Clipsal Electrical switched socket provides maximum impact resistance making them heavy duty and reliable in harsh environments.
Used in industrial and commercial applications where protection against jets of water and durability is needed
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 3P |
Voltage Rating | 250 V |
IP Rating | IP66 |
Colour | Grey |
Related links
- Clipsal Electrical Rated At 32A, 250 V
- Clipsal Electrical IP66 White 250 V
- Clipsal Electrical IP66 250 V
- Clipsal Electrical IP66 Orange 250 V
- Clipsal Electrical Grey 250 V
- Clipsal Electrical IP66 Orange Cable Mount Industrial Power Plug 250 V
- Clipsal Electrical IP66 Orange Cable Mount Industrial Power Socket 250 V
- Legrand Rated At 32A, 250 V No