- RS Stock No.:
- 214-1899
- Mfr. Part No.:
- 56SO432-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Price (ex. GST) Each
$388.88
(exc. GST)
$427.77
(inc. GST)
Stocked by manufacturer – available for delivery 12/07/2024
Units | Per unit |
---|---|
1 + | $388.88 |
- RS Stock No.:
- 214-1899
- Mfr. Part No.:
- 56SO432-GY
- Brand:
- Clipsal Electrical
- COO (Country of Origin):
- VN
Related links
- Clipsal Electrical Grey, Rated At 32A, 500 V
- Clipsal Electrical IP66 Grey, Rated At 32A, 500 V
- Clipsal Electrical Orange, Rated At 32A, 500 V
- Clipsal Electrical, 56SO IP66 Grey Surface Mount 5 Socket, Rated...
- Clipsal Electrical Grey, Rated At 40A, 500 V
- Clipsal Electrical Grey, Rated At 10A, 500 V
- Clipsal Electrical Grey, Rated At 20A, 500 V
- Clipsal Electrical Grey, Rated At 50A, 500 V