Clipsal Electrical IP66 Orange, Rated At 15A, 250 V
- RS Stock No.:
- 214-1806
- Mfr. Part No.:
- 56C315HD-RO
- Brand:
- Clipsal Electrical
Price Each**
$122.24
(exc. GST)
$134.46
(inc. GST)
Stocked by manufacturer – available for delivery 18/01/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $122.24 |
**price indicative
- RS Stock No.:
- 214-1806
- Mfr. Part No.:
- 56C315HD-RO
- Brand:
- Clipsal Electrical
Related links
- Clipsal Electrical IP66 Orange 250 V
- Clipsal Electrical IP66 Grey 250 V
- Clipsal Electrical Rated At 15A, 250 V
- Clipsal Electrical IP66 Orange Cable Mount Industrial Power Socket 250 V
- Clipsal Electrical IP66 Orange 32 V
- Clipsal Electrical Rated At 15A, 250 V
- Clipsal Electrical Orange 250 V
- Clipsal Electrical IP66 Orange 250 V