- RS Stock No.:
- 214-1685
- Mfr. Part No.:
- EY56AI315
- Brand:
- Schneider Electric
Stocked by manufacturer – available for delivery 22/05/2024
Added
Price (ex. GST) Each
$99.65
(exc. GST)
$109.61
(inc. GST)
Units | Per unit |
1 + | $99.65 |
- RS Stock No.:
- 214-1685
- Mfr. Part No.:
- EY56AI315
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Easy56 Appliance Inlet - 15A - 250V has a part number of EY56AI315, and is part of the Easy56 range of products by Schneider Electric. Measuring at 112MM tall, 104MM wide, 106MM deep, and has a weight of 490G. The barcode of this product is 9311554783075.
The Clipsal Electrical appliance inlet offer maximum impact resistance making them heavy duty and reliable in harsh environments. Used in industrial and commercial applications where protection against jets of water and durability is needed.
Ambient air temperature for operation is -25°C to 75°C
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Plug/Socket | Socket |
Pole Format | 3P |
Voltage Rating | 250 V |
IP Rating | IP66 |
Colour | Grey |