- RS Stock No.:
- 214-1630
- Mfr. Part No.:
- 56SO315LE-RW
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 17/07/2024
Price (ex. GST) Each
$420.09
(exc. GST)
$462.10
(inc. GST)
Units | Per unit |
---|---|
1 + | $420.09 |
- RS Stock No.:
- 214-1630
- Mfr. Part No.:
- 56SO315LE-RW
- Brand:
- Clipsal Electrical
Related links
- Clipsal Electrical IP66 White, Rated At 15A, 250 V
- Clipsal Electrical Grey, Rated At 15A, 250 V
- Clipsal Electrical, Series 56 White Surface Mount 1P + N + E Mains...
- Clipsal Electrical White, Rated At 32A, 500 V
- Clipsal Electrical White, Rated At 20A, 500 V
- Clipsal Electrical IP66 White, Rated At 10A, 500 V
- Orange, Rated At 15A, 250 V
- Clipsal Electrical IP66 White, Rated At 10A, 250 V