- RS Stock No.:
- 187-1601
- Mfr. Part No.:
- 681A
- Brand:
- MENNEKES
On back order for despatch 29/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$73.85
(exc. GST)
$81.23
(inc. GST)
Units | Per unit |
1 - 4 | $73.85 |
5 - 24 | $72.90 |
25 + | $65.62 |
- RS Stock No.:
- 187-1601
- Mfr. Part No.:
- 681A
- Brand:
- MENNEKES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Low Voltage Connectors
From Mennekes these low voltage connectors feature a unique connection system that ensures easy and reliable coupling between corresponding plugs and sockets. The cable mounted socket features a hinged socket protector, and both the plug and the socket are rated to IP44, meaning they are well protected against water splashes.
The low voltage sockets are also available as a panel mounted version.
The low voltage sockets are also available as a panel mounted version.
Standards
EN60309-2:1992
Mennekes Low Voltage
High quality, high performance yet competitively priced industrial plugs and sockets having a rated voltage of 20-25V a.c. 50-60Hz and a current rating of 16A. Conforming to the requirements of EN60309-2:1992/BS4343:1992 for use with power tools and portable hand lamps where operating conditions demand that extra low voltage operated equipment is used.,All accessories are load breaking and manufactured from polyamide with excellent insulating properties and resistant to petrol, oil and sea water.,Specifiers can easily discriminate between low voltages using the prescribed range of minor keyways.,Where it is thought necessary to run a safety earth conductor care must be taken to ensure that all low voltage accessories in the industrial unit are wired in accordance to house specification.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2P |
Voltage Rating | 20 → 25 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw Terminal |
IP Rating | IP44 |
Cable CSA | 4 → 10mm² |
Colour | Purple |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Low Voltage | Yes |
Related links
- MENNEKES IP44 Purple Cable Mount 2P Industrial Power Plug 20 → 25 V
- MENNEKES IP44 Purple Cable Mount 3P Industrial Power Plug 20 → 25 V
- Scame IP44 Purple Cable Mount 2P Industrial Power Plug 20 → 25 V
- Rema Black Chassis Mount 2P Industrial Power Socket 150 V
- MENNEKES IP44 Purple Cable Mount 3P Industrial Power Socket 20 → 25 V
- Scame IP44 Purple Cable Mount 2P Industrial Power Socket 20 → 25 V
- Scame IP67 Purple Cable Mount 2P Industrial Power Plug 20 → 25 V
- Scame IP66 Rated At 16A, 20 → 25 V