MENNEKES IP44 Purple Cable Mount 2P Industrial Power Socket, Rated At 16A, 20 → 25 V
- RS Stock No.:
- 431-6179
- Mfr. Part No.:
- 707A
- Brand:
- MENNEKES
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$86.79
(exc. GST)
$95.47
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $86.79 |
5 - 24 | $85.72 |
25 + | $77.17 |
- RS Stock No.:
- 431-6179
- Mfr. Part No.:
- 707A
- Brand:
- MENNEKES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Glanded Entry Plugs and Sockets
Low voltage, IP44 glanded entry free plugs and sockets.
Easy to assemble
Robust gland provides reliable strain relief of cable
Robust gland provides reliable strain relief of cable
Standards
EN60309-2:1992
Mennekes Low Voltage
High quality, high performance yet competitively priced industrial plugs and sockets having a rated voltage of 20-25V a.c. 50-60Hz and a current rating of 16A. Conforming to the requirements of EN60309-2:1992/BS4343:1992 for use with power tools and portable hand lamps where operating conditions demand that extra low voltage operated equipment is used.,All accessories are load breaking and manufactured from polyamide with excellent insulating properties and resistant to petrol, oil and sea water.,Specifiers can easily discriminate between low voltages using the prescribed range of minor keyways.,Where it is thought necessary to run a safety earth conductor care must be taken to ensure that all low voltage accessories in the industrial unit are wired in accordance to house specification.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2P |
Voltage Rating | 20 → 25 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw Terminal |
IP Rating | IP44 |
Colour | Purple |
Cable CSA | 4 → 10mm² |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Low Voltage | Yes |
Related links
- MENNEKES IP44 Purple Cable Mount 2P Industrial Power Socket, Rated...
- MENNEKES IP44 Purple Cable Mount 2P Industrial Power Plug, Rated...
- Scame IP44 Purple Cable Mount 2P Industrial Power Socket, Rated At...
- MENNEKES IP44 Purple Panel Mount 2P Industrial Power Socket, Rated...
- MENNEKES IP44 Purple Cable Mount 3P Industrial Power Socket, Rated...
- ABB, Easy & Safe IP44 Purple Cable Mount 2P Industrial Power Plug,...
- Scame IP44 Purple Cable Mount 2P Industrial Power Plug, Rated At...
- MENNEKES IP44 Purple Cable Mount 3P Industrial Power Plug, Rated...