Scame IP67 Blue Wall Mount 2P + E Industrial Power Plug, Rated At 125A, 230 V
- RS Stock No.:
- 125-4377
- Mfr. Part No.:
- 245.12593T
- Brand:
- Scame
Bulk discount available
Subtotal (1 unit)**
$362.69
(exc. GST)
$398.96
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $362.69 |
5 + | $326.42 |
**price indicative
Related links
- Scame IP67 Blue Wall Mount 2P + E Industrial Power Plug 230 V
- Scame IP67 Blue Wall Mount 2P + E Industrial Power Socket 230 V
- Scame IP66 Rated At 16A, 230 V
- Scame IP66 Rated At 32A, 230 V
- Scame IP66 Rated At 32A, 230 V
- Scame IP66 Rated At 16A, 230 V
- Scame IP44 Blue Wall Mount 2P + E Right Angle Industrial Power Plug 230 V
- Amphenol Industrial Rated At 32A, 230 V