- RS Stock No.:
- 517-7329
- Mfr. Part No.:
- 242.1693
- Brand:
- Scame
128 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$48.58
(exc. GST)
$53.44
(inc. GST)
Units | Per unit |
1 - 4 | $48.58 |
5 - 24 | $47.98 |
25 + | $43.19 |
- RS Stock No.:
- 517-7329
- Mfr. Part No.:
- 242.1693
- Brand:
- Scame
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO IP44 Blue Wall Mount 2P+E Right Angle Industrial Power Plug, Rated At 16.0 A, 230.0 V
Well suited for general industrial purposes, this wall-mount power plug from the RS PRO range is right-angled for a more secure connection. It's housed in a durable high-strength plastic enclosure that's rated IP44, meaning it's protected from objects more than 1 mm in size, as well as from water splashing from all directions.
This industrial power connector is voltage rated at 230 V and current rated at 16 A. The IEC309-type 2-pin plus Earth male plug has an insulation resistance rating of 500/690 V. It can operate at temperatures ranging from -25˚C to +40˚C and has a maximum operating temperature of +60˚C.
What's more, the plug has been exhaustively tested to ensure its safety and reliability, including being glow wire tested to 650°C/850°C. This high-quality product won't damage equipment via electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007) and contains only minimal hazardous substances (RoHS).
This industrial power connector is voltage rated at 230 V and current rated at 16 A. The IEC309-type 2-pin plus Earth male plug has an insulation resistance rating of 500/690 V. It can operate at temperatures ranging from -25˚C to +40˚C and has a maximum operating temperature of +60˚C.
What's more, the plug has been exhaustively tested to ensure its safety and reliability, including being glow wire tested to 650°C/850°C. This high-quality product won't damage equipment via electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007) and contains only minimal hazardous substances (RoHS).
Features and Benefits
Industrial power connector
Female connector
Wall mount
IEC309-type 2-pin plus Earth plug
Voltage rating of 230 V
Current rating of 16 A
IP rating of IP44 (splash proof)
Impact protection rating of IK07-IK09
Female connector
Wall mount
IEC309-type 2-pin plus Earth plug
Voltage rating of 230 V
Current rating of 16 A
IP rating of IP44 (splash proof)
Impact protection rating of IK07-IK09
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Mounting Type | Wall Mount |
Gender | Male |
Body Orientation | Right Angle |
IP Rating | IP44 |
Colour | Blue |
Related links
- Scame IP44 Blue Cable Mount 2P + E Industrial Power Plug 230 V
- Scame IP44 Blue Cable Mount 2P + E Industrial Power Socket 230 V
- Scame IP44 Blue Wall Mount 2P + E Industrial Power Plug 230 V
- Scame IP44 Blue Wall Mount 2P + E Industrial Power Socket 230 V
- Scame IP44 Blue Panel Mount 2P + E Industrial Power Plug 230 V
- Scame IP44 Blue Panel Mount 2P + E Heavy Duty Power Connector Socket 230 V
- Scame IP44 Blue Panel Mount 2P + E Industrial Power Socket 230 V
- Scame IP44 Blue Wall Mount 2P + E Right Angle Industrial Power Socket 230 V