Legrand, HYPRA IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 64A, 415 V
- RS Stock No.:
- 479-166
- Mfr. Part No.:
- 0 538 54
- Brand:
- Legrand
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$819.24
(exc. GST)
$901.16
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $819.24 |
5 - 24 | $804.88 |
25 + | $724.38 |
- RS Stock No.:
- 479-166
- Mfr. Part No.:
- 0 538 54
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Legrand Hypra Series Mobile Plug, IP44
From Legrand, the HYPRA series of industrial power connectors are known for their excellent interlocking system, which provides quick and secure coupling you can rely on. The CEE connectors also feature an external cable clamp and cable gland, to provide both excellent environmental protection and dependable strain relief.
These connectors have a rubberized casing, for extra physical protection against abrasive surfaces.
These CEE connectors feature industry standard colour-coding, with its red colour indicating its suitability for higher voltage applications.
These connectors have a rubberized casing, for extra physical protection against abrasive surfaces.
These CEE connectors feature industry standard colour-coding, with its red colour indicating its suitability for higher voltage applications.
Features and Benefits
• Nickel-plated brass pins and contact sleeves
• Stainless steel external screws
• Double jaw cable clamps
• IP44
• Rubberized
• Self-extinguishing temperature of 850 °C
• Operating temperature -50 °C to +100 °C
• Stainless steel external screws
• Double jaw cable clamps
• IP44
• Rubberized
• Self-extinguishing temperature of 850 °C
• Operating temperature -50 °C to +100 °C
Environment
The HYPRA series of industrial connector plugs are rated at IP44, offering protection from water splashing and particle ingress. This makes them suitable for outdoor use in moderate conditions, as they are protected from rain and dirt ingress.
Applications
These industrial power connectors are ideal for powering construction equipment, factory automation machinery, and heavy generators or air conditioning units.
FAQ
Q: Is the plug easy to wire?
A: The plug contains screw terminals for both wiring and cable clamp adjustment.
Q: What is the advantage of Hypra series over other industrial power connectors?
A: Hypra series CEE connectors are known for their ruggedness and secure connectivity. They are aimed at high durability applications, including the nuclear, chemical and process industries.
A: The plug contains screw terminals for both wiring and cable clamp adjustment.
Q: What is the advantage of Hypra series over other industrial power connectors?
A: Hypra series CEE connectors are known for their ruggedness and secure connectivity. They are aimed at high durability applications, including the nuclear, chemical and process industries.
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.
Specifications
Attribute | Value |
---|---|
Current Rating | 64A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Series | HYPRA |
IP Rating | IP44 |
Colour | Red |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50 |
Related links
- Legrand, HYPRA IP44 Red Cable Mount 3P + E Industrial Power Plug,...
- Legrand, HYPRA IP44 Red Cable Mount 3P + N + E Industrial Power...
- Legrand, HYPRA IP44 Red Cable Mount 3P + N + E Industrial Power...
- Legrand, HYPRA IP44 Red Cable Mount 3P + N + E Right Angle...
- Legrand, Hypra IP44 Red 3P + N + E Industrial Power Plug, Rated At...
- Legrand, HYPRA IP44 Red Cable Mount 3P + N + E Industrial Power...
- Legrand, HYPRA IP44 Red Cable Mount 3P + N + E Industrial Power...
- Legrand, HYPRA IP44, IP45 Red Panel Mount 3P + N + E Right Angle...