Legrand, HYPRA IP44 Red Cable Mount 3P + N + E Right Angle Industrial Power Plug, Rated At 32A, 415 V
- RS Stock No.:
- 506-9824
- Mfr. Part No.:
- 0 528 54
- Brand:
- Legrand
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$243.78
(exc. GST)
$268.16
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $243.78 |
10 - 49 | $235.25 |
50 + | $211.73 |
- RS Stock No.:
- 506-9824
- Mfr. Part No.:
- 0 528 54
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Rubber male angled plugs
Hypra series plugs.
Protection index IP44 and IK09.
Protection index IP44 and IK09.
Standards
NF EN 60309-1 and 2, IEC 309-1 and 2
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Right Angle |
Series | HYPRA |
IP Rating | IP44 |
Colour | Red |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +100°C |
Related links
- Legrand, HYPRA IP44 Red Cable Mount 3P + E Right Angle Industrial...
- Legrand, HYPRA IP44 Red Cable Mount 3P + N + E Right Angle...
- Legrand, HYPRA IP44 Red Cable Mount 3P + N + E Right Angle...
- Legrand, HYPRA IP44 Red Cable Mount 3P + N + E Industrial Power...
- Legrand, HYPRA IP44 Red Cable Mount 3P + N + E Industrial Power...
- Legrand, HYPRA IP44 Red Cable Mount 3P + N + E Industrial Power...
- Legrand, Hypra IP44 Red 3P + N + E Industrial Power Plug, Rated At...
- Legrand, Hypra IP44 Red 3P + N + E Socket Socket, Rated At 32A, 415 V No