Scame Socket Switchable IP67 2+E, Earthing Position 6h Vertical Industrial Interlock, 63A, 200V, 250 V
- RS Stock No.:
- 760-8910
- Mfr. Part No.:
- 561.6383
- Brand:
- Scame
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$716.86
(exc. GST)
$788.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $716.86 |
| 5 + | $645.17 |
*price indicative
- RS Stock No.:
- 760-8910
- Mfr. Part No.:
- 561.6383
- Brand:
- Scame
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scame | |
| Plug/Socket | Socket | |
| Product Type | Industrial Interlock | |
| Pole Format | 2+E | |
| Switchable | Yes | |
| Current | 63A | |
| Colour | Blue | |
| IP Rating | IP67 | |
| Voltage | 200V, 250V | |
| Series | 561 | |
| Orientation | Vertical | |
| Earthing Position | 6h | |
| Length | 610mm | |
| Depth | 211mm | |
| Standards/Approvals | No | |
| Width | 136mm | |
| Select all | ||
|---|---|---|
Brand Scame | ||
Plug/Socket Socket | ||
Product Type Industrial Interlock | ||
Pole Format 2+E | ||
Switchable Yes | ||
Current 63A | ||
Colour Blue | ||
IP Rating IP67 | ||
Voltage 200V, 250V | ||
Series 561 | ||
Orientation Vertical | ||
Earthing Position 6h | ||
Length 610mm | ||
Depth 211mm | ||
Standards/Approvals No | ||
Width 136mm | ||
- COO (Country of Origin):
- IT
Vertical style with switch
Scame surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.
Designed with safety in mind, this range features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.
These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)
Related links
- Amphenol Industrial Horizontal Switchable IP67 Industrial Interlock Socket 2+E 32A 250 V
- Scame Straight Switchable IP67 Industrial Interlock Socket 3+N+E 63A, 415V
- Scame Straight Switchable IP67 Industrial Interlock Socket 3+E 63A, 415V
- MENNEKES Straight Switchable IP67 Industrial Interlock Socket 2+E 63A, 230V
- Amphenol Industrial Vertical Switchable IP67 Earthing Position 6h 250V
- MENNEKES Straight Switchable IP67 Industrial Interlock Socket 3+N+E 63A, 400V
- MENNEKES Straight Switchable IP67 Industrial Interlock Socket 3+E 63A, 400V
- Amphenol Industrial Straight Switchable IP67 Industrial Interlock Socket 3+N+E 63A, 415V
