ABB Switchable IP44 Industrial Interlock Socket 3P+E, Earthing Position 6h, 32A, 415 V

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
720-9563
Mfr. Part No.:
2CMA167700R1000 - 332MVS6
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Plug/Socket

Socket

Pole Format

3P+E

Switchable

Yes

Colour

Red

IP Rating

IP44

Voltage Rating

415 V

Current Rating

32A

Body Orientation

Straight

Series

Critical & Safe

Dimensions

235 x 120 x 149mm

Earthing Position

6h

Body Material

PET

Depth

149mm

Length

235mm

Width

120mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy