MENNEKES Socket IP44 3 Straight Industrial Interlock, 16A, 20V, 25 V
- RS Stock No.:
- 597-547
- Mfr. Part No.:
- 1832
- Brand:
- MENNEKES
This image is representative of the product range
Subtotal (1 box of 10 units)*
$590.86
(exc. GST)
$649.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $590.86 | $59.086 |
*price indicative
- RS Stock No.:
- 597-547
- Mfr. Part No.:
- 1832
- Brand:
- MENNEKES
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
| Brand | MENNEKES | |
| Product Type | Industrial Interlock | |
| Plug/Socket | Socket | |
| Pole Format | 3 | |
| Current | 16A | |
| Colour | Grey | |
| IP Rating | IP44 | |
| Voltage | 20V, 25V | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Product Type Industrial Interlock | ||
Plug/Socket Socket | ||
Pole Format 3 | ||
Current 16A | ||
Colour Grey | ||
IP Rating IP44 | ||
Voltage 20V, 25V | ||
Orientation Straight | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The MENNEKES Wall Mounted Receptacle is designed for efficient and flexible cable management. It features a TOP cable entry for primary wiring and a blind cable entry at the rear, which can be easily cut out to accommodate additional cables as needed.
Screw terminals
External fixing
Related links
- MENNEKES Straight IP44 Industrial Interlock Socket 3 20V, 25 V
- MENNEKES Straight IP44 Industrial Interlock Socket 2 20V, 25 V
- MENNEKES Straight IP44 Industrial Interlock Socket 3 16A, 230V
- MENNEKES Straight IP44 Industrial Interlock Socket 3 16A, 110V
- MENNEKES Straight Switchable IP44 Industrial Interlock Socket 3+N+E 16A, 415V
- MENNEKES Straight IP44 Industrial Interlock Socket 5 16A, 400V
- MENNEKES Straight Switchable IP44 Industrial Interlock Socket 3+N+E 32A, 400V
- MENNEKES Straight IP44 Industrial Interlock Socket 4 32A, 400V