MENNEKES Socket Switchable IP67 2+E, Earthing Position 4h Straight Industrial Interlock, 32A, 110V
- RS Stock No.:
- 465-845
- Mfr. Part No.:
- 5924A
- Brand:
- MENNEKES
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 465-845
- Mfr. Part No.:
- 5924A
- Brand:
- MENNEKES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Product Type | Industrial Interlock | |
| Plug/Socket | Socket | |
| Pole Format | 2+E | |
| Switchable | Yes | |
| Current | 32A | |
| Colour | Yellow | |
| IP Rating | IP67 | |
| Voltage | 110V | |
| Orientation | Straight | |
| Earthing Position | 4h | |
| Body Material | Thermoplastic | |
| Width | 118mm | |
| Depth | 152mm | |
| Length | 268mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Product Type Industrial Interlock | ||
Plug/Socket Socket | ||
Pole Format 2+E | ||
Switchable Yes | ||
Current 32A | ||
Colour Yellow | ||
IP Rating IP67 | ||
Voltage 110V | ||
Orientation Straight | ||
Earthing Position 4h | ||
Body Material Thermoplastic | ||
Width 118mm | ||
Depth 152mm | ||
Length 268mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Vertical
Fully interlocked switched (phase) sockets give enhanced electrical safety.
Switch cannot be energised until the plug is inserted
Plug cannot be withdrawn with the switch in the ON position, which prolongs contact life
16A - 63A can be padlocked in the OFF position
Housings are moulded from thermoplastic materials, giving insulation, strength and durability properties
Continuous polyurethane gasket between lid and base
Neutral block must be removed first before fitting auxillary contact block
* Has metric threads on mounting box cable entries
Related links
- Scame Straight Switchable IP44 Industrial Interlock Socket 2+E 32A, 110V
- Scame Straight Switchable IP44 Industrial Interlock Socket 2+E 32A, 130V
- Scame Straight Switchable IP67 Industrial Interlock Socket 2+E 16A, 130V
- MENNEKES Straight Switchable IP67 Industrial Interlock Socket 2+E 63A, 230V
- MENNEKES Straight Switchable IP67 Industrial Interlock Socket 3+N+E 32A, 400V
- MENNEKES Straight Switchable IP67 Industrial Interlock Socket 3+E 32A, 400V
- MENNEKES Straight Switchable IP67 Industrial Interlock 3 16A, 110V
- MENNEKES Switchable IP67 Industrial Interlock Socket 2P+E 16A, 110 V
