Schneider Electric Harmony Industrial Computer X86 1.33 GHz 4GB Windows 10
- RS Stock No.:
- 276-9195
- Mfr. Part No.:
- HMIG5U22
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,246.84
(exc. GST)
$3,571.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,246.84 |
*price indicative
- RS Stock No.:
- 276-9195
- Mfr. Part No.:
- HMIG5U22
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Industrial Computer | |
| Processor Type | X86 | |
| Clock Speed | 1.33GHz | |
| Series | Harmony | |
| Compatible Operating System | Windows 10 | |
| Port Type | USB 2.0 | |
| Number of Card Slots | 3 | |
| Onboard Memory | 4GB | |
| Type of Memory Onboard | Cfast-Karte, Nvram, Ram Intern | |
| Depth | 45mm | |
| Minimum Operating Temperature | 0°C | |
| Width | 188mm | |
| Standards/Approvals | CE, UKEX, EAC, CULus ATEX IEC-Ex, DNV-GL, RCM, KC, cUL, UKCA | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Industrial Computer | ||
Processor Type X86 | ||
Clock Speed 1.33GHz | ||
Series Harmony | ||
Compatible Operating System Windows 10 | ||
Port Type USB 2.0 | ||
Number of Card Slots 3 | ||
Onboard Memory 4GB | ||
Type of Memory Onboard Cfast-Karte, Nvram, Ram Intern | ||
Depth 45mm | ||
Minimum Operating Temperature 0°C | ||
Width 188mm | ||
Standards/Approvals CE, UKEX, EAC, CULus ATEX IEC-Ex, DNV-GL, RCM, KC, cUL, UKCA | ||
Maximum Operating Temperature 60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Schneider Electric HMIG5U22
This product is part of the Pro-face SP5000 range, an offer of High performance IoT-ready modular HMI panels from 7 inch to 19 inch (Width) screen. The open box features Intel X86 1.33GHz processor and 32GB CFast card data storage, suits for universal panel. It is designed with backup memory of NVRAM 512kB and internal memory of RAM 4GB. This open box supports Windows 10 IoT Enterprise 2019 LTSC 32bit operating system. It is equipped with 10BASE-T/100BASE-TX/1000BASE-T Ethernet port. Communication port protocols are Modbus, Modbus TCP/IP and Uni-Telway. Its dimensions are 188mm (width) x 45mm (depth) x 131mm (height) and weighs 0.9kg. This product is not installed with HMI software. This product is certified by ATEX, IECEx, Ex CCC, CE, CULus, IEC, CUL, DNV-GL, RCM and EAC. It meets CSA C22.2 No 142, ANSI/ISA 12-12-01, UL 508, Class I division 2 CSA C22.2 No 213 and IEC 61132-2 standards. As a flagship model, SP5000 series, Smart Portal, is available. SP5000 series offers unprecedented solutions for utilization of increasingly sophisticated information.
The Schneider Electric Harmony GTU Open Box is designed with backup memory and internal memory. This open box supports Windows Embedded 7 operating system. They offer unmatched comfort of use with no compromise on performance and openness.
Sustainable
Mercury free
Related links
- Schneider Electric Harmony P6 Intel Celeron 2 Windows
- Schneider Electric Harmony GTUX 20W Harmony
- Siemens 6ES7647 ARM 8 GB RAM
- MOXA V2201 18W 4 GB, Windows
- MOXA V2201 18W 4 GB, Windows
- MOXA MC-1100 30W 4 GB, Windows
- MOXA MC-1100 30W 4 GB, Windows
- Revolution PI RevPi Core 700 MHz Quad-Core 500 MB (RAM) Linux

