Schneider Electric HMIBM, Industrial Computer, 40W, 3.3 GHz, 8 GB
- RS Stock No.:
- 220-9998
- Mfr. Part No.:
- HMIBMPHI74D4801
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 220-9998
- Mfr. Part No.:
- HMIBMPHI74D4801
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Schneider Electric Modular Box PC HMIBM, with Mounting location- Flat mounting, Wall mounting. It comes with Watchdog timer. Fanless Cooling technology.
IEC Ex hazardous locations 3GD zone 2/22 Certifications
Marine GL Bridge Certifications
Marine GL Bridge Certifications
Specifications
Attribute | Value |
---|---|
Series | HMIBM |
Clock Speed | 3.3 GHz |
IP Rating | IP40 |
Bus Type | PCI |
Supply Voltage | 24 V dc |
Port Type | USB 2.0, USB 3.0 |
Dimensions | 207 x 254 x 103.2 mm |
Maximum Power Consumption | 40W |
Onboard Memory | 8 GB |
Type of Memory Onboard | DDR3 RAM |
Related links
- Siemens SIMATIC, Industrial Computer, Intel Atom 1.58 GHz, 8 GB, 2 Windows
- Kunbus RevPi Connect 4, Industrial Computer, 20W, ARM Cortex 1.5...
- Siemens SIMATIC, Industrial Computer, Intel Celeron 1.83 GHz, 8...
- Siemens SIMATIC, Industrial Computer, Intel Atom 1.83 GHz, 8 GB, 4 Windows
- Bosch Rexroth ctrlX IPC – PR31, Industrial Computer, 60W, Intel...
- Bosch Rexroth ctrlX IPC – PR43, Industrial Computer, 70W, Intel...
- Bosch Rexroth ctrlX IPC – PR41, Industrial Computer, 70W, Intel...
- Bosch Rexroth ctrlX IPC – PR42, Industrial Computer, 70W, Intel...