MOXA EXPC-F2120W Industrial Computer 60 W Intel Core i7-1185G7E, Intel Celeron 6305E, Intel Core i3-1115G4E 16GB 3

Subtotal (1 unit)*

$12,902.48

(exc. GST)

$14,192.73

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$12,902.48

*price indicative

RS Stock No.:
635-073
Mfr. Part No.:
EXPC-F2120W-TL1-DC
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Processor Type

Intel Core i7-1185G7E, Intel Celeron 6305E, Intel Core i3-1115G4E

Number of Cores

3

Product Type

Industrial Computer

Series

EXPC-F2120W

IP Rating

IP66, IP42

Compatible Operating System

Windows 10 Enterprise LTSC 21H2, Debian 11, Windows 11 Professional 23H2

Bus Type

Ethernet

Port Type

3.5 mm Jack, VGA, USB A, RJ45

Maximum Power Consumption

60W

Number of Card Slots

2

Graphic Output Onboard

Yes

Housing Material

Aluminium

Onboard Memory

16GB

Type of Memory Onboard

Ddr4 Sodimm

Standards/Approvals

IEC 60529, IEC 62368-1, IEC 60068-2-27, IECEx Zone 2/Zone 22, IEC 61000-4-2/-3/-4/-5/-6/-8, CRoHS, UL C1D2/C2D2, EN 62368-1, WEEE, RoHS, EN 61000-6-2/-6-4, IEC60068-2-5, EN 55032/35, EN/IEC 60079-0/-7/-15, FCC Part 15B Class A, CISPR 32, ATEX, UL 62368-1

Width

336.69mm

Minimum Operating Temperature

-40°C

Depth

94.05mm

Maximum Operating Temperature

70°C

COO (Country of Origin):
TW
The Moxa Europe 12.1-inch panel PCs with a 11th Gen Intel Core i processor that deliver a reliable, durable, and versatile platform for use in industrial, hazardous, and mission-critical environments. The panel PCs come with a rich set of communication interfaces to satisfy all your industrial-application scenarios. The panel PCs are also provided with a DisplayPort and VGA video outputs for extending the display.

Built-in light sensor for auto brightness control

1200-nit sunlight-readable anti-glare display

Optical bonding of the display for deploying in harsh environments

Front IP66 and rear IP42 certified

Related links