Brad from Molex Circular Connector, 4 Contacts, Cable, M12 Connector, Socket, Female, IP67, 120071 Series
- RS Stock No.:
- 913-2373
- Mfr. Part No.:
- 1200715010
- Brand:
- Brad from Molex
Bulk discount available
Subtotal (1 unit)*
$54.98
(exc. GST)
$60.48
(inc. GST)
Add 2 units to get free delivery
Temporarily out of stock
- 35 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $54.98 |
| 5 - 24 | $52.78 |
| 25 - 49 | $50.58 |
| 50 + | $49.47 |
*price indicative
- RS Stock No.:
- 913-2373
- Mfr. Part No.:
- 1200715010
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 120071 | |
| Orientation | Right Angle | |
| Voltage | 300 V dc | |
| Mating Type | Internal Thread | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Housing Material | Polyamide | |
| Pole Format | 4 | |
| Standards/Approvals | No | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 120071 | ||
Orientation Right Angle | ||
Voltage 300 V dc | ||
Mating Type Internal Thread | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Housing Material Polyamide | ||
Pole Format 4 | ||
Standards/Approvals No | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
RoHS Status: Not Applicable
Molex Micro-Change Series Circular Connector, 4P Pole Format, IP67 - 1200715010
This circular connector is designed for robust applications, featuring an M12 socket connector type and a cable mount configuration. It offers a female design with a right-angle orientation, optimally suited for spaces where traditional connectors may not fit. Rated with an IP67 protection class, this connector is capable of withstanding harsh environmental conditions, with operational temperatures ranging from -25°C to +90°C.
Features & Benefits
• Designed for cable diameters between 4.10mm to 8.10mm
• Incorporates a threaded mating mechanism for secure installation
• Constructed from PA housing material for durability in demanding settings
• Complies with cCSAus certification for safety assurance
Applications
• Used in automation systems requiring secure connectivity
• Utilised in machinery where environmental protection is crucial
• Integrated into sensors for reliable data transmission and power
• Applied in control cabinets to manage electrical connections efficiently
What environmental conditions can this connector withstand?
The connector is rated IP67, ensuring protection against dust ingress and temporary immersion in water, making it suitable for challenging environments.
How does the threaded mating feature enhance performance?
The threaded mating design secures the connection, preventing accidental disconnection during vibration or movement, ensuring consistent performance in operational applications.
What are the implications of the voltage and current ratings?
With a voltage rating of 250V AC and 300V DC, along with a 4A current rating, it supports various electronic devices while maintaining safety and efficiency in electrical systems.
What materials influence the reliability of this connector?
The combination of brass contacts for conductivity and PA housing provides resilience against environmental stresses, ensuring long-lasting performance in industrial settings.
Related links
- Brad from Molex Circular Connector Cable Socket IP67, Micro-Change Series
- Molex Circular Connector Cable Socket IP67, Micro-Change Series
- Molex Circular Connector Cable Socket IP67, Micro-Change Series
- Molex Circular Connector Cable Socket IP67, Micro-Change Series
- Molex Circular Connector Panel Mount Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector Cable Plug IP67, Micro-Change Series
- Molex Circular Connector Cable Plug IP67, Micro-Change Series
- Molex Circular Connector Panel Socket IP67, Micro-Change Series
