Molex Circular Connector, 8 Contacts, Cable, M12 Connector, Socket, Female, IP67, Micro-Change Series

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$62.39

(exc. GST)

$68.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$62.39
3 - 4$60.82
5 +$59.98

*price indicative

RS Stock No.:
174-6658
Distrelec Article No.:
303-80-917
Mfr. Part No.:
120071-0031
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Circular Connector

Number of Contacts

8

Mount Type

Cable

Current

2A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

Micro-Change

Voltage

30 V

Termination Type

Screw

Minimum Operating Temperature

-40°C

Mating Type

Threaded

Housing Material

Polymer

Maximum Operating Temperature

85°C

Pole Format

8

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
DE

Molex Micro-Change Series Circular Connector, 8 Contacts, 2A Current Rating - 120071-0031


This is an 8-pin cable mount connector designed for reliable connectivity in various electrical applications. The product features a straight female socket with a robust polymer housing that ensures durability. Designed for a cable diameter of 6 - 8 mm, this connector exhibits high-temperature resistance, operating efficiently between -40°C to +85°C. Furthermore, it is an IP67 rated connector, offering effective sealing against moisture and dust ingress.

Features & Benefits


• Compatible with existing 8-pin cable configurations for seamless integration

• Screw termination method ensures a secure and stable connection

• Unshielded design suitable for various low-interference environments

• Internal thread coupling type ensures reliable mechanical stability

• Robust polymer housing provides resilience to harsh conditions

Applications


• Used for connecting sensors and devices in automation systems

• Applicable in electrical machinery for reliable power connections

• Ideal for use in outdoor and industrial environments

• Suitable for various mechanical and Electronic Assembly tasks

What is the significance of the IP67 rating for performance?


The IP67 rating indicates complete protection against dust and immersion in water up to 1 metre for 30 minutes, making it suitable for demanding environments.

How does gold plating benefit electrical connections?


Gold plating on the socket connectors provides superior conductivity and protects against tarnishing, ensuring long-lasting performance.

What is the operating temperature range for this connector?


The connector operates efficiently within a temperature range of -40°C to +85°C, making it versatile for various applications.

Related links