- RS Stock No.:
- 707-9466
- Mfr. Part No.:
- 0305-2 08-1
- Brand:
- Lumberg
On back order for despatch 10/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$22.00
(exc. GST)
$24.20
(inc. GST)
Units | Per unit |
1 - 12 | $22.00 |
13 - 24 | $21.82 |
25 + | $21.28 |
- RS Stock No.:
- 707-9466
- Mfr. Part No.:
- 0305-2 08-1
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
SWUM™ 0305-2 Chassis Socket Rear Mount
SWUM™ 0305-2 Chassis Sockets rear mounting which feature the added benefit of being sealed when unmated which prevents dust or moisture from entering the inside of a device when a connector is left unmated.
Rear mount, threaded with solder terminals
Contact resistance ≤ 5 mΩ
Rated current 5 A
Rated voltage 60 Vac
Test voltage 1 kV/60 s
Insulation resistance > 1 TΩ
IP68/67
Temperature range -40°C → +85°C
Gasket material: NBR
Contact resistance ≤ 5 mΩ
Rated current 5 A
Rated voltage 60 Vac
Test voltage 1 kV/60 s
Insulation resistance > 1 TΩ
IP68/67
Temperature range -40°C → +85°C
Gasket material: NBR
Approvals
IEC 61076-2-106 and AISG
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Rear Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | 03 |
Voltage Rating | 60 V ac |
Shell Size | 20 |
Housing Material | Zinc |
Contact Plating | Silver |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Related links
- IDC Tools
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Lumberg Circular Connector Rear Mount Plug IP68, 03 Series
- Lumberg Circular Connector Panel Mount Socket IP68, 03 Series
- Lumberg Circular Connector Front Mount Plug IP68, 03 Series
- Bulgin Circular Connector Rear Mount Plug IP67, Buccaneer M16 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M16 Series